
LM48820TM/NOPB | |
|---|---|
DigiKey Part Number | LM48820TM/NOPBTR-ND - Tape & Reel (TR) LM48820TM/NOPBCT-ND - Cut Tape (CT) LM48820TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48820TM/NOPB |
Description | IC AMP CLSS AB STER 95MW 14DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48820TM/NOPB Models |
Category | Voltage - Supply 1.6V ~ 4.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-DSBGA |
Type Class AB | Package / Case 14-WFBGA, DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 95mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,35680 € | 33,92 € |
| 100 | 1,21410 € | 121,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14596 € | 286,49 € |
| 500 | 1,10494 € | 552,47 € |
| 750 | 1,08439 € | 813,29 € |
| 1.250 | 1,06162 € | 1.327,03 € |
| 1.750 | 1,04831 € | 1.834,54 € |
| 2.500 | 1,03552 € | 2.588,80 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

