
LM4881M/NOPB | |
|---|---|
DigiKey Part Number | LM4881M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4881M/NOPB |
Description | IC AMP CLASS AB STER 300MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4881M/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 300mW x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24800 € | 12,48 € |
| 95 | 1,01747 € | 96,66 € |
| 190 | 0,97116 € | 184,52 € |
| 285 | 0,94793 € | 270,16 € |
| 570 | 0,91391 € | 520,93 € |
| 1.045 | 0,88912 € | 929,13 € |
| 2.565 | 0,85936 € | 2.204,26 € |
| 5.035 | 0,84145 € | 4.236,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

