
LM4879SDX/NOPB | |
|---|---|
DigiKey Part Number | LM4879SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4879SDX/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4879SDX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-WSON (4x4) |
Type Class AB | Package / Case 8-WDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,54448 € | 2.450,16 € |
| Unit Price without VAT: | 0,54448 € |
|---|---|
| Unit Price with VAT: | 0,64793 € |

