Amplifier IC 1-Channel (Mono) Class AB 8-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4879IBP/NOPB

DigiKey Part Number
LM4879IBP/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4879IBP/NOPB
Description
IC AMP CLASS AB MONO 1.1W 8USMD
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LM4879IBP/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
8-uSMD
Type
Class AB
Package / Case
8-VFBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types