
LM4878IBP/NOPB | |
|---|---|
DigiKey Part Number | LM4878IBP/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4878IBP/NOPB |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM4878IBP/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-uSMD |
Type Class AB | Package / Case 8-VFBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |

