Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4873MTEX/NOPB

DigiKey Part Number
LM4873MTEX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4873MTEX/NOPB
Description
IC AMP CLASS AB STER 3W 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4873MTEX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
20-HTSSOP
Type
Class AB
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 22.118 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,42754 €6.068,85 €
Manufacturers Standard Package
Unit Price without VAT:2,42754 €
Unit Price with VAT:2,88877 €

Other Suppliers on DigiKey

22.118In Stock
Ships from Rochester Electronics, LLC