
LM4873MTE/NOPB | |
|---|---|
DigiKey Part Number | 296-36903-2-ND - Tape & Reel (TR) 296-36903-1-ND - Cut Tape (CT) 296-36903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4873MTE/NOPB |
Description | IC AMP CLASS AB STER 3W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4873MTE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,77200 € | 94,30 € |
| 100 | 3,43100 € | 343,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26824 € | 817,06 € |
| 500 | 3,17020 € | 1.585,10 € |
| 750 | 3,12108 € | 2.340,81 € |
| 1.250 | 3,06666 € | 3.833,33 € |
| 1.750 | 3,03484 € | 5.310,97 € |
| 2.500 | 3,00426 € | 7.510,65 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

