
LM4872ITP/NOPB | |
|---|---|
DigiKey Part Number | LM4872ITP/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4872ITP/NOPB |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4872ITP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-UFBGA | |
Base Product Number |

