
LM4872IBPX | |
|---|---|
DigiKey Part Number | LM4872IBPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4872IBPX |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM4872IBPX Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-uSMD |
Type Class AB | Package / Case 8-VFBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63739 € | 1.912,17 € |
| 6.000 | 0,62367 € | 3.742,02 € |
| 9.000 | 0,61680 € | 5.551,20 € |
| Unit Price without VAT: | 0,63739 € |
|---|---|
| Unit Price with VAT: | 0,75849 € |

