Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4868LQ

DigiKey Part Number
LM4868LQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4868LQ
Description
IC AMP CLASS AB STEREO 3W 24WQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM4868LQ Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Supplier Device Package
24-WQFN (4x5)
Type
Class AB
Package / Case
24-WFQFN Exposed Pad
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm; 208mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 €3,12 €
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €