Similar

LM4867MT/NOPB | |
|---|---|
DigiKey Part Number | LM4867MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4867MT/NOPB |
Description | IC AMP CLASS AB STER 3W 20TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4867MT/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Input Multiplexer, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Type Class AB | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 3W x 2 @ 3Ohm; 208mW x 2 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6011A4PWPR | Texas Instruments | 8.308 | 296-12678-1-ND | 3,46000 € | Similar |


