
LM4866LQ/NOPB | |
|---|---|
DigiKey Part Number | LM4866LQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4866LQ/NOPB |
Description | IC AMP CLASS AB STER 3.2W 24WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4866LQ/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 24-WQFN (4x5) |
Type Class AB | Package / Case 24-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 3Ohm |

