
LM4865MX/NOPB | |
|---|---|
DigiKey Part Number | LM4865MX/NOPBTR-ND - Tape & Reel (TR) LM4865MX/NOPBCT-ND - Cut Tape (CT) LM4865MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4865MX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4865MX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) with Mono Headphones | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,17880 € | 29,47 € |
| 100 | 1,05200 € | 105,20 € |
| 250 | 0,99160 € | 247,90 € |
| 500 | 0,95684 € | 478,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89356 € | 2.233,90 € |
| 5.000 | 0,87449 € | 4.372,45 € |
| 7.500 | 0,86493 € | 6.486,97 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


