
LM4865MMX/NOPB | |
|---|---|
DigiKey Part Number | LM4865MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4865MMX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4865MMX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) with Mono Headphones | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,96310 € | 3.370,85 € |
| Unit Price without VAT: | 0,96310 € |
|---|---|
| Unit Price with VAT: | 1,14609 € |

