Similar

LM4863LQX | |
|---|---|
DigiKey Part Number | LM4863LQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4863LQX |
Description | IC AMP CLASS AB STER 3.2W 24WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4863LQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-WQFN (4x5) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |


