
LM4860MX/NOPB | |
|---|---|
DigiKey Part Number | LM4860MX/NOPBTR-ND - Tape & Reel (TR) LM4860MX/NOPBCT-ND - Cut Tape (CT) LM4860MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4860MX/NOPB |
Description | IC AMP CLSS AB MONO 1.15W 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4860MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.15W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,98280 € | 24,57 € |
| 100 | 0,87480 € | 87,48 € |
| 250 | 0,82328 € | 205,82 € |
| 500 | 0,79220 € | 396,10 € |
| 1.000 | 0,76664 € | 766,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58970 € | 1.474,25 € |
| 5.000 | 0,57619 € | 2.880,95 € |
| 7.500 | 0,56943 € | 4.270,73 € |
| 12.500 | 0,56193 € | 7.024,13 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

