
LM4860M | |
|---|---|
DigiKey Part Number | 296-36387-5-ND |
Manufacturer | |
Manufacturer Product Number | LM4860M |
Description | IC AMP CLSS AB MONO 1.15W 16SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4860M Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Type Class AB | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.15W x 1 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4860M/NOPB | Texas Instruments | 373 | LM4860M/NOPB-ND | 1,88000 € | Direct |
| TPA4860DR | Texas Instruments | 20.800 | TPA4860DR-ND | 1,52491 € | Similar |
| TPA4860D | Rochester Electronics, LLC | 13.255 | 2156-TPA4860D-ND | 2,80000 € | Similar |


