Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4859SP/NOPB

DigiKey Part Number
LM4859SP/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4859SP/NOPB
Description
IC AMP CLASS AB STER 1.6W 28WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM4859SP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
1.6W x 2 @ 4Ohm; 75mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
3D, Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-UQFN (5x5)
Package / Case
28-UFQFN Exposed Pad
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
1.0001,90823 €1.908,23 €
2.0001,86370 €3.727,40 €
3.0001,84140 €5.524,20 €
Manufacturers Standard Package
Unit Price without VAT:1,90823 €
Unit Price with VAT:2,27079 €