
LM4855LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4855LQ/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4855LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohms; 115mW x 2 @ 32Ohms | |
Voltage - Supply | 2.6V ~ 5V | |
Features | Depop, Mute, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-WQFN (4x5) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24248 € | 1.242,48 € |
| 2.000 | 1,21117 € | 2.422,34 € |
| 3.000 | 1,19549 € | 3.586,47 € |
| 5.000 | 1,17812 € | 5.890,60 € |
| 7.000 | 1,16797 € | 8.175,79 € |
| Unit Price without VAT: | 1,24248 € |
|---|---|
| Unit Price with VAT: | 1,47855 € |

