
LM4855ITLX/NOPB | |
|---|---|
DigiKey Part Number | LM4855ITLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4855ITLX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 18USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4855ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohms; 115mW x 2 @ 32Ohms | |
Voltage - Supply | 2.6V ~ 5V | |
Features | Depop, Mute, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 18-DSBGA | |
Package / Case | 18-WFBGA | |
Base Product Number |

