
LM48557URX/NOPB | |
|---|---|
DigiKey Part Number | LM48557URX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48557URX/NOPB |
Description | IC AMP CLASS AB MONO 16USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48557URX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28183 € | 3.845,49 € |
| 6.000 | 1,25750 € | 7.545,00 € |
| Unit Price without VAT: | 1,28183 € |
|---|---|
| Unit Price with VAT: | 1,52538 € |

