Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48557TLX/NOPB

DigiKey Part Number
LM48557TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM48557TLX/NOPB
Description
IC AMP CLASS AB MONO 16USMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48557TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 4.5V
Features
Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-DSBGA
Package / Case
16-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,65716 €4.971,48 €
Manufacturers Standard Package
Unit Price without VAT:1,65716 €
Unit Price with VAT:1,97202 €

Other Suppliers on DigiKey

14.000In Stock
Ships from Rochester Electronics, LLC