
LM48557TL/NOPB | |
|---|---|
DigiKey Part Number | LM48557TL/NOPBTR-ND - Tape & Reel (TR) LM48557TL/NOPBCT-ND - Cut Tape (CT) LM48557TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48557TL/NOPB |
Description | IC AMP CLASS AB MONO 16USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48557TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,51960 € | 62,99 € |
| 100 | 2,27710 € | 227,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,16152 € | 540,38 € |
| 500 | 2,09188 € | 1.045,94 € |
| 750 | 2,05700 € | 1.542,75 € |
| 1.250 | 2,01834 € | 2.522,92 € |
| 1.750 | 1,99576 € | 3.492,58 € |
| 2.500 | 1,97404 € | 4.935,10 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

