Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48557TL/NOPB

DigiKey Part Number
LM48557TL/NOPBTR-ND - Tape & Reel (TR)
LM48557TL/NOPBCT-ND - Cut Tape (CT)
LM48557TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48557TL/NOPB
Description
IC AMP CLASS AB MONO 16USMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48557TL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 4.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
16-DSBGA
Type
Class AB
Package / Case
16-WFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,93000 €3,93 €
102,98000 €29,80 €
252,74400 €68,60 €
1002,48350 €248,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,35936 €589,84 €
5002,28450 €1.142,25 €
7502,24703 €1.685,27 €
1.2502,20550 €2.756,87 €
1.7502,18123 €3.817,15 €
2.5002,15788 €5.394,70 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €