
LM48556TL | |
|---|---|
DigiKey Part Number | 2156-LM48556TL-ND |
Manufacturer | |
Manufacturer Product Number | LM48556TL |
Description | AUDIO AMPLIFIER(S |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48556TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,97076 € | 258,17 € |
| Unit Price without VAT: | 1,97076 € |
|---|---|
| Unit Price with VAT: | 2,34520 € |

