
LM48555TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48555TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48555TLX/NOPB |
Description | IC AMP CLASS AB MONO 12USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-uSMD (1.46x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | LM48555TLX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 12-uSMD (1.46x1.97) |
Type Class AB | Package / Case 12-WFBGA |
Output Type 1-Channel (Mono) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04965 € | 3.148,95 € |
| 6.000 | 1,02903 € | 6.174,18 € |
| Unit Price without VAT: | 1,04965 € |
|---|---|
| Unit Price with VAT: | 1,24908 € |


