
LM4854MT/NOPB | |
|---|---|
DigiKey Part Number | LM4854MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4854MT/NOPB |
Description | IC AMP CLSS AB MONO 2.3W 14TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4854MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.3W x 1 @ 3.2Ohm; 200mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 1,40277 € | 131,86 € |
| Unit Price without VAT: | 1,40277 € |
|---|---|
| Unit Price with VAT: | 1,66930 € |

