
LM48520TLE/NOPB | |
|---|---|
DigiKey Part Number | LM48520TLE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48520TLE/NOPB |
Description | IC AMP CLASS D STER 1.3W 25DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48520TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.3W x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65808 € | 414,52 € |
| 500 | 1,60246 € | 801,23 € |
| 750 | 1,57459 € | 1.180,94 € |
| 1.250 | 1,54372 € | 1.929,65 € |
| 1.750 | 1,52568 € | 2.669,94 € |
| 2.500 | 1,50834 € | 3.770,85 € |
| Unit Price without VAT: | 1,65808 € |
|---|---|
| Unit Price with VAT: | 1,97312 € |


