


LM48520TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48520TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48520TL/NOPBCT-ND - Cut Tape (CT) 296-LM48520TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48520TL/NOPB |
Description | IC AMP CLASS D STER 1.3W 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48520TL/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 25-DSBGA |
Type Class D | Package / Case 25-WFBGA, DSBGA |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 1.3W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,64084 € | 660,21 € |
| 500 | 2,55908 € | 1.279,54 € |
| 750 | 2,51813 € | 1.888,60 € |
| 1.250 | 2,47278 € | 3.090,98 € |
| 1.750 | 2,44628 € | 4.280,99 € |
| 2.500 | 2,42079 € | 6.051,98 € |
| Unit Price without VAT: | 2,64084 € |
|---|---|
| Unit Price with VAT: | 3,14260 € |


