



LM48512TL/NOPB | |
|---|---|
DigiKey Part Number | 296-36619-2-ND - Tape & Reel (TR) 296-36619-1-ND - Cut Tape (CT) 296-36619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48512TL/NOPB |
Description | IC AMP CLASS D MONO 1.8W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48512TL/NOPB Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-DSBGA (2.5x2.12) |
Type Class D | Package / Case 16-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.8W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,05560 € | 26,39 € |
| 100 | 0,94030 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88544 € | 221,36 € |
| 500 | 0,85234 € | 426,17 € |
| 750 | 0,83576 € | 626,82 € |
| 1.250 | 0,81738 € | 1.021,73 € |
| 1.750 | 0,80666 € | 1.411,65 € |
| 2.500 | 0,79633 € | 1.990,83 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

