
LM48510SDE/NOPB | |
|---|---|
DigiKey Part Number | LM48510SDE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48510SDE/NOPB |
Description | IC AMP CLASS D MONO 1.9W 16WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WSON (5x4) |
EDA/CAD Models | LM48510SDE/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-WSON (5x4) |
Type Class D | Package / Case 16-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.9W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03888 € | 519,44 € |
| 750 | 1,01945 € | 764,59 € |
| 1.250 | 0,99792 € | 1.247,40 € |
| 1.750 | 0,98534 € | 1.724,35 € |
| 2.500 | 0,97324 € | 2.433,10 € |
| 6.250 | 0,94717 € | 5.919,81 € |
| Unit Price without VAT: | 1,03888 € |
|---|---|
| Unit Price with VAT: | 1,23627 € |

