
LM48510SDBD | |
|---|---|
DigiKey Part Number | LM48510SDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM48510SDBD |
Description | EVAL BOARD FOR LM48510 |
Customer Reference | |
Detailed Description | LM48510 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
EDA/CAD Models | LM48510SDBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 1.9W x 1 @ 4Ohm |
Series | Voltage - Supply 2.7V ~ 5V |
Packaging Box | Utilized IC / Part LM48510 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |

