Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4843MHX

DigiKey Part Number
LM4843MHX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4843MHX
Description
IC AMP AB STEREO 2.2W 20HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4843MHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,89932 €4.748,30 €
Manufacturers Standard Package
Unit Price without VAT:1,89932 €
Unit Price with VAT:2,26019 €