



LM48413TLBD | |
|---|---|
DigiKey Part Number | LM48413TLBD-ND |
Manufacturer | |
Manufacturer Product Number | LM48413TLBD |
Description | EVAL BOARD FOR LM48413 |
Customer Reference | |
Detailed Description | LM48413 Boomer® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48413TLBD Models |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 1.5W x 2 @ 8Ohm |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Utilized IC / Part LM48413 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,96000 € | 151,96 € |
| Unit Price without VAT: | 151,96000 € |
|---|---|
| Unit Price with VAT: | 180,83240 € |

