Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA (2.21x2.04)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48413TL/NOPB

DigiKey Part Number
296-LM48413TL/NOPBTR-ND - Tape & Reel (TR)
296-LM48413TL/NOPBCT-ND - Cut Tape (CT)
296-LM48413TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48413TL/NOPB
Description
IC AMP CLASS D STER 1.5W 18DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA (2.21x2.04)
Datasheet
 Datasheet
EDA/CAD Models
LM48413TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.5W x 2 @ 8Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
3D, Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
18-DSBGA (2.21x2.04)
Package / Case
18-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,25008 €312,52 €
5001,20610 €603,05 €
Manufacturers Standard Package
Unit Price without VAT:1,25008 €
Unit Price with VAT:1,48760 €