



LM48411TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48411TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48411TL/NOPBCT-ND - Cut Tape (CT) 296-LM48411TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48411TL/NOPB |
Description | IC AMP CLASS D STER 2.5W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48411TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,32120 € | 33,03 € |
| 100 | 1,18190 € | 118,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91320 € | 228,30 € |
| 500 | 0,87934 € | 439,67 € |
| 750 | 0,86235 € | 646,76 € |
| 1.250 | 0,84355 € | 1.054,44 € |
| 1.750 | 0,83256 € | 1.456,98 € |
| 2.500 | 0,82199 € | 2.054,97 € |
| 6.250 | 0,79923 € | 4.995,19 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

