
LM48410SQE/NOPB | |
|---|---|
DigiKey Part Number | LM48410SQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48410SQE/NOPB |
Description | IC AMP CLASS D STER 2.3W 24WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM48410SQE/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 24-WQFN (4x4) |
Type Class D | Package / Case 24-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.3W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72488 € | 362,44 € |
| 750 | 0,71045 € | 532,84 € |
| 1.250 | 0,69449 € | 868,11 € |
| 1.750 | 0,68514 € | 1.198,99 € |
| 2.500 | 0,67616 € | 1.690,40 € |
| 6.250 | 0,65682 € | 4.105,12 € |
| 12.500 | 0,64517 € | 8.064,62 € |
| Unit Price without VAT: | 0,72488 € |
|---|---|
| Unit Price with VAT: | 0,86261 € |

