
LM4840MT/NOPB | |
|---|---|
DigiKey Part Number | LM4840MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4840MT/NOPB |
Description | IC AMP CLSS AB STER 2.2W 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4840MT/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-TSSOP |
Type Class AB | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm |

