
LM4839MTBD | |
|---|---|
DigiKey Part Number | LM4839MTBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4839MTBD |
Description | EVAL BOARD FOR LM4839 |
Customer Reference | |
Detailed Description | LM4839 Boomer® 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4839MTBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | LM4839 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

