
LM4838ITL/NOPB | |
|---|---|
DigiKey Part Number | LM4838ITL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4838ITL/NOPB |
Description | IC AMP CLASS AB STER 2.2W 36USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4838ITL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 36-DSBGA |
Type Class AB | Package / Case 36-WFBGA, DSBGA |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm |

