LM4836MTE/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.815
Unit Price: 2,74660 €
Datasheet
28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

LM4836MTE/NOPB

DigiKey Part Number
LM4836MTE/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4836MTE/NOPB
Description
IC AMP AB STEREO 2.2W 28HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4836MTE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Bass Boost, Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types