
LM4836LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4836LQ/NOPB |
Description | IC AMP CLASS AB STER 2.2W 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4836LQ/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Bass Boost, Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-WQFN (5x5) |
Type Class AB | Package / Case 28-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,80223 € | 2.802,23 € |
| Unit Price without VAT: | 2,80223 € |
|---|---|
| Unit Price with VAT: | 3,33465 € |

