Direct

LM4835MTX/HALF | |
|---|---|
DigiKey Part Number | LM4835MTX/HALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4835MTX/HALF |
Description | IC AMP CLSS AB STER 2.2W 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4835MTX/HALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |


