


LM4834MS/NOPB | |
|---|---|
DigiKey Part Number | LM4834MS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4834MS/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 28SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 28-SSOP |
EDA/CAD Models | LM4834MS/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Microphone, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-SSOP |
Type Class AB | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm; 95mW x 2 @ 32Ohm |

