
LM4832MT/NOPB | |
|---|---|
DigiKey Part Number | LM4832MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4832MT/NOPB |
Description | IC AMP AB STEREO 250MW 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4832MT/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, Depop, I2C, Microphone, Mute, Shutdown, Tone and Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-TSSOP |
Type Class AB | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 250mW x 2 @ 8Ohm |

