Amplifier IC 2-Channel (Stereo) Class AB 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4832M/NOPB

DigiKey Part Number
LM4832M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4832M/NOPB
Description
IC AMP CLSS AB STER 250MW 28SOIC
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4832M/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
3D, Depop, I2C, Microphone, Mute, Shutdown, Tone and Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
28-SOIC
Type
Class AB
Package / Case
28-SOIC (0.295", 7.50mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
250mW x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types