
LM4820ITP-6/NOPB | |
|---|---|
DigiKey Part Number | LM4820ITP-6/NOPBTR-ND - Tape & Reel (TR) LM4820ITP-6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4820ITP-6/NOPB |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DSBGA |
EDA/CAD Models | LM4820ITP-6/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-DSBGA |
Type Class AB | Package / Case 8-UFBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75368 € | 188,42 € |
| 500 | 0,72488 € | 362,44 € |
| 750 | 0,71045 € | 532,84 € |
| 1.250 | 0,69449 € | 868,11 € |
| 1.750 | 0,68514 € | 1.198,99 € |
| 2.500 | 0,67616 € | 1.690,40 € |
| 6.250 | 0,65682 € | 4.105,12 € |
| 12.500 | 0,64517 € | 8.064,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

