
LM4819LDX/NOPB | |
|---|---|
DigiKey Part Number | LM4819LDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4819LDX/NOPB |
Description | IC AMP CLASS AB MONO 350MW 8WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4819LDX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-WSON (2.5x2.5) |
Type Class AB | Package / Case 8-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 350mW x 1 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS421IQT | STMicroelectronics | 2.780 | 497-8103-1-ND | 1,76000 € | Similar |


