Amplifier IC 2-Channel (Stereo) Class AB 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class AB 28-HTSSOP
28-HTSSOP

LM4817MHX/NOPB

DigiKey Part Number
LM4817MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4817MHX/NOPB
Description
IC AMP AB STEREO 1.5W 28HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 28-HTSSOP
EDA/CAD Models
LM4817MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.5W x 2 @ 8Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.