Image for LM4811YD/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4811YD/NOPB

DigiKey Part Number
LM4811YD/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4811YD/NOPB
Description
IC AMP CLSS AB STER 105MW 10WSON
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
105mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-WSON (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types